Traco Power TEL 3-4822

3 Watt DC/DC converter, industrial, 2: 1 input, regulated, cost optimized, encapsulated, DIP-24
$ 11.98
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEL 3-4822.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago

Sager Power Systems

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.95%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-08-17
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTEL 3-4811
3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
Traco PowerTEL 3-2422
3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
Traco PowerTEL 3-0522
3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
Analog DevicesMAX736CPD+
MAX736 Tube Active Step-Up DC to DC switching regulator -5V 7.62mm 140mA 1.25W
Texas InstrumentsDCR010505P
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Texas InstrumentsDCR010503P
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85

Descriptions

Descriptions of Traco Power TEL 3-4822 provided by its distributors.

3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
Traco Power
Module DC-DC 48VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 12-Pin DIP Module
CONVERTER, DC/DC, 3W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 125mA; Output Voltage
Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 12V, -12V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:75V; Tensión De Entrada Dc Mín.:36V |Traco Power TEL 3-4822
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 36 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 81 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 32 / Width mm = 20 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL3-4822