Traco Power TEL 15-2411

Module DC-DC 24VIN 1-OUT 5.1V 3A 15W 4-Pin
$ 35.725
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEL 15-2411.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Burklin Elektronik

Newark

element14

Inventory History

3 month trend:
-5.28%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-03
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Advanced EnergyAEE03A36-LS
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Recom PowerRP15-2405SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 3000
Murata Power SolutionsOKI-T/3-W40P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 5.5V 3A 15W 5-Pin SMT T/R
Murata Power SolutionsOKI-T/3-W40N-C
Module DC-DC 24VIN 1-OUT 0.7525V to 5.5V 3A 15W 5-Pin SMT T/R
TDK-LambdaPXD20-24S05
DC-DC Converters, Power module type, Output: 20W, 5V, Isolated type
Recom PowerRP10-2405SE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2000

Descriptions

Descriptions of Traco Power TEL 15-2411 provided by its distributors.

Module DC-DC 24VIN 1-OUT 5.1V 3A 15W 4-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC converter, 18-36 VDC, 15 W, 1 output, 5.1 VDC, 81 % efficiency, TEL 15-2411
TracoPower TEL 15-2411 15W DC-DC Converter 18 - 36V DC In 5V DC 3000mA Out
15 Watt DC/DC converter, industrial, 2:1 input, high reliability, encapsulated, 2" x 1" metal package
Traco Power
15W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
TRACOPOWER DCDC, TEL 15, 18 ¡ú 36 V , 5V , 15W
Isolated DC/DC Converters - Through Hole
5.1Vdc 3A, DC-DC Converter 2x1 Package
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 3A, 5V; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:5.1V; Output Current - Output 1:3A; Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEL 15-2411
Outputs = 1 / Output Voltage 1 V = 5.1 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 700000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL 15-2411..
  • TEL15-2411