Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXD20-24S05

DC-DC Converters, Power module type, Output: 20W, 5V, Isolated type
$ 70.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD20-24S05.

IHS

Datasheet4 pages4 years ago

Newark

TDK-Lambda

Farnell

Electro Sonic

Inventory History

3 month trend:
-74.18%

CAD Models

Download TDK-Lambda PXD20-24S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP10-2405SE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2000
Advanced EnergyAEE03A36-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A
TDK-LambdaPXD20-24S3P3
DC-DC Converters, Power module type, Output: 20W, 3.3V, Isolated type
Recom PowerRP20-243.3SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 5000
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 5-Pin
TDK-LambdaPXD20-24S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type

Descriptions

Descriptions of TDK-Lambda PXD20-24S05 provided by its distributors.

DC-DC Converters, Power module type, Output: 20W, 5V, Isolated type
Module DC-DC 24VIN 1-OUT 5V 4A 20W 5-Pin Box
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
TDK-Lambda DCDCConverter, PXDseries, 18 → 36 V DC input, 5V DC output, 20W
20 W, 18 -36 VDC VIN, SINGLE OUTPUT, 5 VDC@4 A DC-DC CONVERTER
DC-DC, 20W, 18-36V, 5V 4A, 2x1 inch size
Dc-Dc Converter, 1 O/p, 5V, 4A Rohs Compliant: Yes
20W 18-36VDC 5V@4A 2.0 x 1 x 0.4
DC-DC CONVERTER, 1 O/P, 5V, 4A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-20-24S-05
  • PXD2024S05