Descriptions of Traco Power TDR 3-2411WISM provided by its distributors.
3 Watt DC/DC converter, industrial, 4:1 input, regulated, encapsulated (overmold), SMD (DIP-14)
Traco Power
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SMD
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC converter, 9-36 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, TDR 3-2411WISM
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT 5V DC, I/O ISOLATION 1500V DC
5Vdc 0.6A, DC-DC Converter SMD Package Wide 4:1 Input Voltage Range
TRACOPOWER DCDC, TDR 3WISM, 9 ¡ú 36 V , 5V , 3W
SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
DC/DC-CONVERTER TDR 3WI SERIES, 3 WATT
DC/DC CONVERTER, 3W, 5V, 0.6A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:600mA; Output Power Max:3W; DC / DC Converter Mounting:SMD; Depth:18.9mm; Width:12.8mm; Height:8.7mm
DC/DC Converter Dimensions L x W x H: 18.9 x 12.8 x 8.7 mm Input voltage: 9...36 VDC Operating temperature: -40...85 °C Output current 1: 600 mA Output voltage 1: 5 VDC MTBF: 2000000 h @ 25 °C Residual ripple: 30 mV pp Connection: SMD Short-circuit strength: Continuous Min. load: 0 % Power: 3 W