TDK-Lambda CC3-1205SR-E

Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD
$ 14.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC3-1205SR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-21.64%

CAD Models

Download TDK-Lambda CC3-1205SR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC3-1203SR-E
Module DC-DC 12VIN 1-OUT 3.3V 0.8A 2.64W 7-Pin PDIP SMD
TDK-LambdaCC3-1212SR-E
Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
TDK-LambdaCC6-1205SR-E
DC DC CONVERTER 5V 6W / Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input
Murata Power SolutionsMTC1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Module DC-DC 1-OUT 0.75V to 5V 10A 50W 7-Pin SMD
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 7-Pin T/R

Descriptions

Descriptions of TDK-Lambda CC3-1205SR-E provided by its distributors.

Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: SMD type
Power Supply; 3W3W918VDCDCDC; Surface Mount; Input 5VDC; Output 5V 0.6A; 3W
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 18V; Power Rating:3W; Output Voltage:5V; Output Current:600mA; Approval Bodies:CE / CSA / EN / UL; Supply Voltage:12V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-3-1205SR-E
  • CC31205SRE