Traco Power TDN 3-1211WI

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input
$ 20.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 3-1211WI.

Sager Power Systems

Datasheet3 pages7 years ago

TME

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+1.82%

CAD Models

Download Traco Power TDN 3-1211WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNCS1S1203SC
Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 5-Pin SIP Module
Murata Power SolutionsNCS1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SIP Module
Murata Power SolutionsNCS1S1205SC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Module
Recom PowerRSO-1205SZ
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Recom PowerRSO-1215SZ
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 4.5-18; V. Out: 15; mA. Out: 67
XP PowerIP1215SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Descriptions

Descriptions of Traco Power TDN 3-1211WI provided by its distributors.

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input
DC/DC converter, 4.5-18 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, TDN 3-1211WI
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
5Vdc 0.6A, DC-DC Converter DIP-8 Package 4:1 Input Range
DC/DC converter [Traco Power] TDN3-1211WI DC/DC converter
TRACOPOWER DCDC, TDN 3WI, 4.5 ¡ú 18 V , 5V , 3W
DC-DC CONVERTER; IN(V)4.5-18 VDC, OUT(VDC)5 (A)0.6
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 5V, 0.6A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600mA; Width:9.1mm RoHS Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN3-1211WI