Traco Power TCK-045

General Purpose Inductor, 56uH, 20%, 1 Element, Yes, 2320
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-045.

IHS

Datasheet1 page3 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik7447779156
HIGH CURRENT INDUCTOR, FIXED, SMT, 7345, 56 UH, 0.93 A, .35 OHM, WE-PD SERIES
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Wurth Elektronik7447789156
WE-PD Robust SMT Shielded Power Inductor
API Delevan4922R-22L
Inductor Power Molded/Unshielded Wirewound 56uH 15% 1KHz Ferrite 1A 397mOhm DCR 4922 T/R
API Delevan4922-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API DelevanSPD74R-563M
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 350mOhm Max 56muH

Descriptions

Descriptions of Traco Power TCK-045 provided by its distributors.

General Purpose Inductor, 56uH, 20%, 1 Element, Yes, 2320
Choke Wirewound 56uH 20% 1KHz 700mA 400mOhm DCR
FIXED IND 56UH 700MA 400MOHM SMD
Filter Component Rohs Compliant: Yes |Traco Power TCK-045
POWER INDUCTOR, 56UH, UNSHIELDED, 0.7A;
700mA 56uH 卤20% SMD,5.8x5.2mm Power Inductors ROHS
Power Inductors - SMD Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 56 H 20%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK045