TR Fastenings M630 BHA2MCS100-

SCREW SOCKET, BUTT, S/S, A2, M6X30, PACK100; Thread Size - Imperial: -; Metric: M6; Screw Length: 30mm; Fastener...
$ 43.31
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkM630 BHA2MCS100-01

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M630 BHA2MCS100-.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

TR FasteningsM612 PRSTMCB100-
SCREW, POZI PAN, STEEL, BLACK, M6X12,PACK100; Thread Size - Metric:M6; Imperial:-; Screw Length:12mm; Fastener Material:Steel;
TR FasteningsM612 PRSTTTZ100-
SCREW, POZI PAN, STEEL, BZP, M6X12,PACK100; Thread Size - Imperial:-; Metric:M6; Screw Length:12mm; Fastener Plating:Bright Zinc;
TR FasteningsM610 BHA2MCS100-
SCREW SOCKET, BUTT, S/S, A2, M6X10,PACK100; Thread Size - Imperial:-; Metric:M6; Screw Length:10mm; Fastener Plating:-;
TR FasteningsM616 PRSTMCB100-
SCREW, POZI PAN, STEEL, BLACK, M6X16,PACK100; Thread Size - Metric:M6; Imperial:-; Screw Length:16mm; Fastener Material:Steel;
TR FasteningsM616 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M6X16, Pack 100; Thread Size - Metric:M6; Imperial:-; Screw Length:16mm; Fastener Material:Steel;
TR FasteningsM610 KSSTMCZ100-
SCREW, SLT, CSK, STEEL, BZP, M6X10

Descriptions

Descriptions of TR Fastenings M630 BHA2MCS100- provided by its distributors.

SCREW SOCKET, BUTT, S/S, A2, M6X30,PACK100; Thread Size - Imperial:-; Metric:M6; Screw Length:30mm; Fastener Plating:-;

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M630BHA2MCS100-