TR Fastenings M616 CSSTMCZ100-

SCREW, SLT, CHEESE, STEEL, M6X16, Pack 100; Thread Size - Metric: M6; Imperial: -; Screw Length: 16mm; Fastener...
$ 6.45
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkM616 CSSTMCZ100-01

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M616 CSSTMCZ100-.

element14 APAC

Datasheet2 pages18 years ago

Related Parts

TR FasteningsM610 KSSTMCZ100-
SCREW, SLT, CSK, STEEL, BZP, M6X10
TR FasteningsM612 PRSTTTZ100-
SCREW, POZI PAN, STEEL, BZP, M6X12,PACK100; Thread Size - Imperial:-; Metric:M6; Screw Length:12mm; Fastener Plating:Bright Zinc;

Descriptions

Descriptions of TR Fastenings M616 CSSTMCZ100- provided by its distributors.

SCREW, SLT, CHEESE, STEEL, M6X16, Pack 100; Thread Size - Metric:M6; Imperial:-; Screw Length:16mm; Fastener Material:Steel;
M616 CSSTMCZ100-;Fasteners & Hardware
Avnet Japan

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M616CSSTMCZ100-