TR Fastenings M38 PSA2MCS100-

SCREW, SLT, PAN, S/S, A2, M3X8, Pack 100; Thread Size - Metric: M3; Imperial: -; Screw Length: 8mm; Fastener...
$ 8.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M38 PSA2MCS100-.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-14.58%

Related Parts

TR FasteningsM310 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M3X10, Pack 50; Thread Size - Imperial:-; Metric:M3; Screw Length:10mm; Fastener Plating:-;
TR FasteningsM36 SOA2CSS50-
SCREW SOCKET, CAP, S/S, A2, M3X6, Pack 50; Thread Size - Imperial:-; Metric:M3; Screw Length:6mm; Fastener Plating:-;
TR FasteningsM36 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M3X6, Pack 50; Thread Size - Imperial:-; Metric:M3; Screw Length:6mm; Fastener Plating:-;

Descriptions

Descriptions of TR Fastenings M38 PSA2MCS100- provided by its distributors.

SCREW, SLT, PAN, S/S, A2, M3X8, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:8mm; Fastener Material:Stainless Steel;
M38 PSA2MCS100-;Fasteners & Hardware
Avnet Japan

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M38PSA2MCS100-