TR Fastenings M36 KHA2MCS50-

SCREW SOCKET, CSK, S/S, A2, M3X6, Pack 50; Thread Size - Imperial: -; Metric: M3; Screw Length: 6mm; Fastener...
$ 3.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M36 KHA2MCS50-.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-7.59%

Related Parts

TR FasteningsM310 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M3X10, Pack 50; Thread Size - Imperial:-; Metric:M3; Screw Length:10mm; Fastener Plating:-;

Descriptions

Descriptions of TR Fastenings M36 KHA2MCS50- provided by its distributors.

SCREW SOCKET, CSK, S/S, A2, M3X6, Pack 50; Thread Size - Imperial:-; Metric:M3; Screw Length:6mm; Fastener Plating:-;
M36 KHA2MCS50-;Fasteners & Hardware
Avnet Japan

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M36KHA2MCS50-