Toshiba TTC5200(Q)

Bipolar (BJT) Single Transistor, NPN, 230 V, 15 A, 150 W, TO-3P, Through Hole
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TTC5200(Q).

IHS

Datasheet5 pages16 years ago

LKR

Inventory History

3 month trend:
+195%

CAD Models

Download Toshiba TTC5200(Q) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TRANS NPN 230V 15A TO3P / Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 180 W Through Hole TO-3P(L)
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
onsemiNJL0281DG
Transistor, bjt, npn,260V V(Br)Ceo,15A I(C),to-264 Rohs Compliant: Yes |Onsemi NJL0281DG
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3

Descriptions

Descriptions of Toshiba TTC5200(Q) provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 230 V, 15 A, 150 W, TO-3P, Through Hole
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 230V 15A 150000mW 3-Pin(3+Tab) TO-3PL
TRANSISTOR, NPN, 230V, 15A, TO-3PL; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 230V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 150W; DC Collector Current: 15A; DC Current Gain hFE: 160hFE; Transi
TRANS, NPN, 230V, 15A, TO-3P; Transistor Polarity:NPN; Collector Emitter Voltage Max:230V; Continuous Collector Current:15A; Power Dissipation:150W; Transistor Mounting:Through Hole; No. of Pins:3Pins; Transition Frequency:30MHz RoHS Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TTC5200 (Q)
  • TTC5200Q