onsemi FJL4315OTU

FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3
$ 2.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJL4315OTU.

IHS

Datasheet6 pages4 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Newark

Farnell

Inventory History

3 month trend:
-3.52%

CAD Models

Download onsemi FJL4315OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.602
$ 2.396
$ 2.396
Stock
201,868
196,031
196,031
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-264
TO-264-3
TO-264-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
80
80
80
Power Dissipation
150 W
150 W
150 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi FJL4315OTU provided by its distributors.

FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 250V 17A 150000mW 3-Pin(3+Tab) TO-264 Tube
onsemi NPN Transistor, TO-264, TH, 17A Ic, 250V Vceo
TRANSISTOR, NPN, 250V, 30MHZ, TO-264-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 150W; DC Collector Current: 17A; DC Current Gain hFE: 35hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FJL4315-OTU
  • FJL4315OTU.