Toshiba TLP630

Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP630.

IHS

Datasheet9 pages6 years ago

iiiC

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.263
$ 0.263
Stock
31,210
63,382
63,382
Authorized Distributors
0
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
PDIP
DIP
DIP
Forward Voltage
1.3 V
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
-
Forward Current
60 mA
60 mA
60 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TLP630 provided by its distributors.

Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP-630