Toshiba TLP266J(T7-TPL,E

Triac and SCR Output Optocouplers; TOSHIBA; TLP266J(T7-TPL, E; SMD/SMT; 1; UL; 600 µA
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP266J(T7-TPL,E.

IHS

Datasheet13 pages8 years ago

Inventory History

3 month trend:
-4.26%

CAD Models

Download Toshiba TLP266J(T7-TPL,E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.788
$ 0.788
Stock
558,375
337,559
337,559
Authorized Distributors
6
5
5
Number of Channels
1
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SMD/SMT
SO
SO
Number of Pins
4
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2017-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TLP266J(T7-TPL,E provided by its distributors.

Triac and SCR Output Optocouplers; TOSHIBA; TLP266J(T7-TPL, E; SMD/SMT; 1; UL; 600 µA
Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation
Optocoupler AC-OUT Single 4-Pin SOIC Emboss T/R
70mA 50mA 600V 1.27V Two-way thyristor SOP-4-300mil-2.54mm Optocouplers - Thyristor Signal Output ROHS
OPTOISOLATOR 3.75KV TRIAC 6SO 4L
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP266J(T7-TPLE
  • TLP266JT7TPLE