Toshiba TLP185(BLL-TPL,E(O

Transistor Output Optocoupler, 1, 3.75 Kv, 200 %, 20 Ma, Sop, 4 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP185(BLL-TPL,E(O.

IHS

Datasheet11 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.127
Stock
23,857
227,425
Authorized Distributors
0
2
Case/Package
SO
SO
Number of Pins
4
4
Number of Channels
1
-
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
200 %
200 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
80 V
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
20 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-29
LTD Date2022-09-29

Related Parts

Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 50 Ma, Soic, 4 Rohs Compliant: Yes
Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 20 Ma, Sop, 4 Rohs Compliant: Yes
Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 20 Ma, Sop, 4 Rohs Compliant: Yes

Descriptions

Descriptions of Toshiba TLP185(BLL-TPL,E(O provided by its distributors.

Transistor Output Optocoupler, 1, 3.75 Kv, 200 %, 20 Ma, Sop, 4 Rohs Compliant: Yes
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
OPTOCOUPLER, DC-INP, CTR200-400, TAPE; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 20mA; Isolation Voltage: 3.75kV; CTR Min: 200%; Collector Emitter Voltage V(br)ceo: 80V

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP185(BLL-TPLE(O