Toshiba TLP183(GB,E

Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.203
Production

Price and Stock

Inventory History

3 month trend:
-80.34%

CAD Models

Download Toshiba TLP183(GB,E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.198
$ 0.198
Stock
54,798
876,653
876,653
Authorized Distributors
5
6
6
Case/Package
SO
-
-
Number of Pins
-
4
4
Number of Channels
-
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TLP183(GB,E provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO
X36 PB-F TRANSISTOR OPTOCOUPLER
OPTOISO 3.75KV 1CH TRANS 6-SOP

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP183(GBE
  • TLP183GBE