Toshiba TD62003AP

7CH Darlington Sink Driver 5V 2.7KΩ 25MA 1.47W DIP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TD62003AP.

IHS

Datasheet15 pages19 years ago

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.265
$ 0.265
Stock
116,089
820,534
820,534
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
DIP
DIP
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
500 A
500 mA
500 mA
Transition Frequency
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TD62003AP provided by its distributors.

7CH DARLINGTON SINK DRIVER 5V 2.7KΩ 25mA 1.47W DIP-16
IC DRIVER DARL SNK TTL 7CH 16DIP
TD62003AP TOSHIBA DIP-16
TOSHIBA DIP16
Peripheral Driver

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD62003AP.