Toshiba TC7W02FU

NOR Gate, HC/UH Series, 2-Func, 2-Input, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7W02FU.

IHS

Datasheet7 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.181
Stock
240,575
112,882
Authorized Distributors
0
1
Case/Package
LSSOP
LSSOP
Number of Pins
8
8
Logic Function
NOR
NOR
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
95 ns
19 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-12-01
LTD Date2018-03-01

Descriptions

Descriptions of Toshiba TC7W02FU provided by its distributors.

NOR Gate, HC/UH Series, 2-Func, 2-Input, CMOS, PDSO8
NOR Gate 2-Element 2-IN CMOS 8-Pin SM
IC RTC CLK/CALENDAR I2C 8SOIC
IC GATE NOR 2CH 2-INP SM8
TC7W02FU TOSHIBA TSSOP

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA