Toshiba TC7SZ07FU,LJ(CT

2mA 1 1 1 1 1.65V 5.5V 32mA Buffer, Non-Inverting SSOP-5 , 2mm*1.25mm*900¦Ìm
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7SZ07FU,LJ(CT.

IHS

Datasheet8 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.99%

CAD Models

Download Toshiba TC7SZ07FU,LJ(CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.034
$ 0.034
Stock
2,698,147
5,412,260
5,412,260
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
10.5 ns
8.4 ns
8.4 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SMV T/R
BUS BUFFER 3-STATE OUTPUT Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
1 32mA 1.8V~5.5V 32mA 1 SOT-323-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Toshiba TC7SZ07FU,LJ(CT provided by its distributors.

2mA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting SSOP-5 , 2mm*1.25mm*900¦Ìm
Buffer / Line Driver, Non Inverting, TC7SZ07, 1 Element, 1.5 V to 5.5 V, 5 Pins, SOT-353
Buffer Single Non-Inverting Open Drain-OUT 5-Pin SOT-353
Buffer, 1I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SZ07FU,LJ(CT
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin USV T/R
Cut Tape (CT) 2014 Tin (Sn) TC7SZ logic buffer - 32mA 2mm 200mW 5V
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
缓冲器, 1输入, -40 至 125度 C;

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TC7SZ07FU,LJ(CT"
  • TC7SZ07FU LJ(CT
  • TC7SZ07FU.LJ(CT
  • TC7SZ07FULJ(CT