Toshiba TC7S32FU

OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7S32FU.

IHS

Datasheet7 pages12 years ago

CAD Models

Download Toshiba TC7S32FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
337,142
2,106,653
2,106,653
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
25 ns
9.5 ns
9.5 ns
Low Level Output Current
2.6 mA
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Toshiba TC7S32FU provided by its distributors.

OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
IC GATE OR 1CH 2-INP USV
TC7S32FU TOSHIBA

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA