Toshiba TC7PZ05FU,LJ(CT

R-PDSO-G6 TC7PZ Tape & Reel (TR) LVC/LCX/Z logic gate circuit 3.5ns @ 5V 50pF 1.1mm - 32mA 5.5V
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7PZ05FU,LJ(CT.

IHS

Datasheet8 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.71%

CAD Models

Download Toshiba TC7PZ05FU,LJ(CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.061
Stock
204,161
992,157
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
6
Logic Function
-
Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
12 ns
9.5 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Toshiba TC7PZ05FU,LJ(CT provided by its distributors.

R-PDSO-G6 TC7PZ Tape & Reel (TR) LVC/LCX/Z logic gate circuit 3.5ns @ 5V 50pF 1.1mm - 32mA 5.5V
Pb-F L-MOS SHS series Dual Inverter (Open Drain), V=5.5V, I=24mA, Pd=200mW
IC INVERTER OD 2CH 2-INP US6 / Inverter IC 2 Channel Open Drain US6
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Inverters L-MOS SHS series US6 Dual Inverter
Inverter 2-Element CMOS 6-Pin US T/R
3.5ns@5V,50pF 1.65V~5.5V 2 1uA SOT-363 Inverters ROHS

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7PZ05FULJ(CT