Toshiba TC74VHCT541AF(EL)

Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.556
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74VHCT541AF(EL).

IHS

Datasheet9 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Toshiba TC74VHCT541AF(EL) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.578
Stock
73,907
107,277
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
-
20
Logic Function
-
Buffer, Inverting
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
8 mA
16 mA
High Level Output Current
-
-16 mA
Propagation Delay
9 ns
7.9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-06-30
LTD Date2010-06-30

Descriptions

Descriptions of Toshiba TC74VHCT541AF(EL) provided by its distributors.

Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
8 8 1 4.5V 5.5V 8mA Buffer,Line Driver

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74VHCT541AF-EL
  • TC74VHCT541AFEL