Toshiba TC74VHC595FN

TRUE Contains Lead DUAL Surface Mount shift register 50pF 85C 5.5V 50000000Hz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74VHC595FN.

IHS

Datasheet10 pages13 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.41
$ 0.41
Stock
7,312
290,674
290,674
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
18.5 ns
17 ns
17 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Toshiba TC74VHC595FN provided by its distributors.

TRUE Contains Lead DUAL Surface Mount shift register 50pF 85C 5.5V 50000000Hz
Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOL
8 BIT SHIFT REGISTER /LATCH

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA