Toshiba TC74VCX163245(EL,F

Bus Transceiver, 74VCX163, 2 Element, 1.65 V to 3.6 V, 48 Pins, TSSOP
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74VCX163245(EL,F.

IHS

Datasheet15 pages12 years ago

Inventory History

3 month trend:
-71.65%

CAD Models

Download Toshiba TC74VCX163245(EL,F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 1.283
$ 1.283
Stock
94,240
226,952
226,952
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
48
48
Logic Function
Transceiver
Transceiver, Translator
Transceiver, Translator
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
18 mA
6 mA
6 mA
High Level Output Current
-
-24 mA
-24 mA
Propagation Delay
7.1 ns
5.8 ns
5.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Toshiba TC74VCX163245(EL,F provided by its distributors.

Bus Transceiver, 74VCX163, 2 Element, 1.65 V to 3.6 V, 48 Pins, TSSOP
IC BUS TRANSCVR 16BIT 48TSSOP / Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
2 8 24mA,18mA Inverting,Transceiver 24mA,18mA TSSOP-48

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74VCX163245(EL,F)
  • TC74VCX163245(ELF)