Toshiba TC74LCX04FT

Low Voltage Hex Inverter With 5V Tolerant Inputs And Outputs
$ 0.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74LCX04FT.

IHS

Datasheet10 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.125
$ 0.125
Stock
259,718
208,502
208,502
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
-
-
Logic Function
Inverter
-
-
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5.2 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Toshiba TC74LCX04FT provided by its distributors.

LOW VOLTAGE HEX INVERTER WITH 5V TOLERANT INPUTS AND OUTPUTS
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
TC74LCX04FT TOS TSSOP
IC MUX 16:1 450OHM 28PLCC

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74LCX04FT.