Toshiba TC74HC4538AFS

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
Bison TechnologiesTC74HC4538AFS-719842,000
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC4538AFS.

IHS

Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 0.255
Stock
3,596
482,859
Authorized Distributors
0
6
Frequency
-
83 MHz
Propagation Delay
-
80 ns
Rise Time
-
6 ns
Min Supply Voltage
-
2 V
Max Supply Voltage
-
6 V
Input
-
-
Output Type
-
-
High Level Output Current
-
-5.2 mA
Logic Function
-
Multivibrator
Schmitt Trigger Input
-
Yes
Case/Package
SOP
SOP
Mount
-
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TC74HC4538AFS provided by its distributors.

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA