Toshiba TC4077BFN

XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
Obsolete

Price and Stock

DistributorSKUMinPkg
Rebound ElectronicsTC4077BFN18,856
>1wk
North Star MicroNS-TC4077BFNContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4077BFN.

IHS

Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.246
$ 0.246
Stock
18,856
106,506,732
106,506,732
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
280 ns
350 ns
350 ns
Low Level Output Current
-
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TC4077BFN provided by its distributors.

XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
QUAD 2-INPUT XNOR GATE

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA