Toshiba TC4021BF

Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4021BF.

IHS

Datasheet9 pages12 years ago

CAD Models

Download Toshiba TC4021BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.407
Stock
41,457
138,308
138,308
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
OR, Shift Register
OR, Shift Register
Direction
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
320 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Toshiba TC4021BF provided by its distributors.

Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-STAGE STATIC SHIFT REGISTER (ASYNCHRONOUS PARALLEL INPUT OF SYNCHRONOUS SERIAL INPUT SERAL INPUT/SERIAL OUTPUT)
TC4021BF TOSHIBA

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA