| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RN1406LFCT-ND | 11,191 | 1 | Cut Tape | ||||||||
| Avnet | RN1406,LF | 0 | 3K | 10h | ||||||||
| Mouser | 757-RN1406LF | 5,817 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | RN1406,LF | 8,747 | >1wk | |||||||||
| Win Source | WS-RN1406,LF | 33,700 | 175 | 9h |
Download Toshiba RN1406,LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Toshiba RN1406,LF provided by its distributors.
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names: