Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba RN1402,LF

Trans Digital BJT NPN 50V 100mA 200mW 3-Pin S-Mini

$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba RN1402,LF.

IHS

Datasheet11 pages5 years ago
Datasheet8 pages12 years ago

Inventory History

3 month trend:
-11.48%

CAD Models

Download Toshiba RN1402,LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ToshibaRN1406,LF
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin S-Mini T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ToshibaRN1416,LF
Trans GP BJT NPN 50V 0.1A 3-Pin S-Mini Embossed T/R
ToshibaRN1401S,LF
X34 PB-F SOT-23 PLN (LF) TRANSISTOR PD=200MW F=250MHZ

Descriptions

Descriptions of Toshiba RN1402,LF provided by its distributors.

Trans Digital BJT NPN 50V 100mA 200mW 3-Pin S-Mini
Digital Transistor, NPN, 50 V, 100 mA, 10 kOhm, 10 kOhm, SOT-323, 3 Pins
Small Signal Bipolar Transistor
TRANS PREBIAS NPN 50V 0.1A SMINI

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN1402,LF(B
  • RN1402-LF
  • RN1402.LF(B
  • RN1402LF
  • RN1402LFB