Toshiba 74VHCT540AFT

Tape & Reel (TR) 74VHCT AHCT/VHCT/VT Surface Mount logic driver 8mA 8mA 9.5ns 6.5mm 5V
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74VHCT540AFT.

IHS

Datasheet8 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.47%

CAD Models

Download Toshiba 74VHCT540AFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.345
$ 0.345
Stock
557,877
93,489
93,489
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
-
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Propagation Delay
10.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Toshiba 74VHCT540AFT provided by its distributors.

Tape & Reel (TR) 74VHCT AHCT/VHCT/VT Surface Mount logic driver 8mA 8mA 9.5ns 6.5mm 5V
CMOS IC Buffer/Driver 8-ch Inv TSSOP20B
Bus Driver, AHCT/VHC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Buffer 8-CH Inverting 3-State-OUT 20-Pin TSSOP-B

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA