Toshiba 74VHCT125AFT

8mA 1 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74VHCT125AFT.

ODG (Origin Data Global)

Datasheet7 pages9 years ago

Inventory History

3 month trend:
-25.94%

CAD Models

Download Toshiba 74VHCT125AFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.187
$ 0.187
Stock
1,549,491
544,958
544,958
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Toshiba74VHC126FT
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
Diodes Inc.74AHC125T14-13
8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT125T14-13
8mA 1 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHC126T14-13
1 8mA 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R

Descriptions

Descriptions of Toshiba 74VHCT125AFT provided by its distributors.

8mA 1 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP-B T/R
8mA 1 4.5V~5.5V 8mA 4 TSSOP-14 Buffers, Drivers, Receivers, Transceivers ROHS
Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
74VHCT125 Tape & Reel (TR) 2007 74VHCT logic buffer 8mA 8mA 8.5ns 5mm 5V
CMOS IC Buffer/Driver 4-ch TSSOP14B
RS APAC
Quad Bus Buffer (3-State), VCC=4.5 to 5.5V, tpd/tpz=3.8ns(typ.)

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA