Toshiba 74LCX540FT

8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74LCX540FT.

IHS

Datasheet9 pages11 years ago

Inventory History

3 month trend:
-4.46%

CAD Models

Download Toshiba 74LCX540FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.438
$ 0.438
Stock
237,934
161,510
161,510
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
-
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
100 µA
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Propagation Delay
25 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Toshiba 74LCX540FT provided by its distributors.

8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
RoHS Compliant INVERTED DUAL CMOS logic driver -40C~85C TA 3.3V 6.5mm 25ns
IC BUFFER INVERT 3.6V 20TSSOP
Toshiba , 74LCX, TSSOP, , 20
PB-F LCX TSSOP 20 CMOS LOGIC
IC BUFF 1.65V/3.6V 20-TSSOP
IC INVERTER 8-INPUT 20TSSOP
TOSHIBA TSSOP20B

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA