Toshiba 74HCT32D

OR Gate 4-Element 2-IN CMOS 14-Pin SOIC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74HCT32D.

IHS

Datasheet7 pages10 years ago

CAD Models

Download Toshiba 74HCT32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.158
Stock
373,998
1,021,451
1,021,451
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
25 ns
36 ns
36 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-05-25
Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba 74HCT32D provided by its distributors.

OR Gate 4-Element 2-IN CMOS 14-Pin SOIC
OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE OR 4CH 2-INP 14SOIC
1uA 4.5V~5.5V 4 18ns@5.5V,50pF ORGate SOP-14 Gates ROHS
CMOS LOGIC IC SERIES SOIC20

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA