Toshiba 74HC138D

Decoder / Demultiplexer, HC Family, 1 Gate, 3 Input, 8 Output, 5.2 mA, 2 V to 6 V, SOIC-16
$ 0.159
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74HC138D.

IHS

Datasheet9 pages9 years ago

Inventory History

3 month trend:
-21.26%

CAD Models

Download Toshiba 74HC138D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.168
$ 0.168
Stock
1,295,067
6,073,018
6,073,018
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-05-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Toshiba 74HC138D provided by its distributors.

Decoder / Demultiplexer, HC Family, 1 Gate, 3 Input, 8 Output, 5.2 mA, 2 V to 6 V, SOIC-16
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
CMOS IC Decoder/Demux 3-to-8 Line SOIC16
HC/UH 1x 3:8 2016 74HC logic switch 225ns 4.5V 9.9mm 5.2mA 5.2mA
SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC DECODER/DEMUX 1 X 3:8 16-SOIC
3-TO-8 LINE DECODER/DEMULTIPLEXER; INVERTING
16, SOIC, , 10.2 x 3.9 x 1.38mm

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA