Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom 6N138-000E

Broadcom Darlington output type optocoupler, Through hole mounting, 8needle, PDIPencapsulation
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N138-000E.

IHS

Datasheet19 pages9 years ago

Newark

DigiKey

TME

Future Electronics

Inventory History

3 month trend:
-10.00%

CAD Models

Download Broadcom 6N138-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.508
$ 0.508
Stock
242,079
22,848
22,848
Authorized Distributors
3
6
6
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
300 %
300 %
300 %
Rise Time
35 µs
-
-
Fall Time
10 µs
-
-
Output Voltage
7 V
-
-
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-01-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Phototransistor, Open Drain 50mA 20mA 5.3kV DC 7ns/23ns DIP TH 9.91mm × 6.81mm × 3.81mm
Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins
Toshiba6N137F
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
ToshibaTLP2601(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
Optocoupler Transistor Output, 8Pin Sng; |Vishay 6N139-X001
Lite-On6N135
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom 6N138-000E provided by its distributors.

Broadcom Darlington output type optocoupler, Through hole mounting, 8needle, PDIPencapsulation
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Darlington; Input Current Max:40mA; Output Voltage Max:7V; Package/Case:8-DIP; CTR Max:2600%; CTR Min:300%; Data Rate Max:100Kbps ;RoHS Compliant: Yes
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Photodarlington; Input Current:12mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate:100000; Current Ic Continuous a Max:1.6mA; Current If CTR:1.6mA; Current Transfer Ratio Min:300%; Nom Voltage Vol:0.1V; Operating Temperature Range:0°C to +70°C; Output Type:Photodarlington; Test Voltage:2500V; Voltage Vcc:7V
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N138000E