Technical
Collector Base Voltage (VCBO)15 V
Collector Emitter Breakdown Voltage12 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)12 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product130 MHz
hFE Min300
Max Breakdown Voltage12 V
Max Collector Current500 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation150 mW
Transition Frequency80 MHz