| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | BFU550AR | 0 | 1 | 12h | ||||||||
| Avnet | BFU550AR | 0 | 3K | 13h | ||||||||
| Richardson RFPD | BFU550AR | Contact | 3K | 17h | ||||||||
| Arrow Electronics | BFU550AR | 0 | 3K | |||||||||
| Microchip USA | BFU550AR | 332 | 600 | Tray | 2d |
Download datasheets and manufacturer documentation for NXP Semiconductors BFU550AR.
Download NXP Semiconductors BFU550AR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of NXP Semiconductors BFU550AR provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors BFU550AR.