Torex XCL220B103FR-G

Switching Regulator, Voltage-mode, 1A, 3000kHz Switching Freq-Max, BCC8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL220B103FR-G.

IHS

Datasheet20 pages4 years ago

Inventory History

3 month trend:
-27.02%

CAD Models

Download Torex XCL220B103FR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
Stock
15,725
26,766
Authorized Distributors
3
3
Case/Package
SMD/SMT
-
Number of Pins
8
-
Number of Outputs
1
-
Max Output Current
1 A
1 A
Switching Frequency
-
-
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
980 mV
1.078 V
Max Output Voltage
1.02 V
1.122 V
Efficiency
93 %
-
Synchronous Rectifier
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-12-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Torex XCL220B103FR-G provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 3000kHz Switching Freq-Max, BCC8
Dc/Dc Conv, 1V, 1A, 3Mhz, 105Deg C Rohs Compliant: Yes |Torex XCL220B103FR-G
DC/DC CONV, 1V, 1A, 3MHZ, 105DEG C; Available until stocks are exhausted
Buck 3MHz 1 1V 5.5V 2.5V CL-2025-02 , 2.5mm*2mm*1mm
Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin CL-2025 T/R
直流/直流转换器, 1V, 1A, 3MHZ, 105度 C;

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM