Torex XCL210D181GR-G

Dc/Dc Conv, 1.8V, 0.05A, 85Deg C Rohs Compliant: Yes |Torex XCL210D181GR-G
$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL210D181GR-G.

Newark

Datasheet25 pages3 years ago

HQonline

Inventory History

3 month trend:
-4.65%

CAD Models

Download Torex XCL210D181GR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.314
$ 1.32
Stock
76,909
20,361
Authorized Distributors
6
6
Case/Package
SMD/SMT
-
Number of Pins
8
-
Number of Outputs
1
-
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Output Voltage
1.8 V
1.8 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
93 %
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Torex XCL210D181GR-G provided by its distributors.

Dc/Dc Conv, 1.8V, 0.05A, 85Deg C Rohs Compliant: Yes |Torex XCL210D181GR-G
Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025 T/R
Buck Fixed 1 1.8V 6V 2V CL-2025-8 , 2.5mm*2mm*1mm
Switching Regulator, Voltage-mode, 1A, QCC8
50MA INDUCTOR BUILT-IN PFM STEP-

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM