Torex XCL206G123CR-G

DC/DC Converter Synchronous Step-Down Single 1.2V 600mA 1.8V to 6V 8-Pin CL-2025-02 T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL206G123CR-G.

IHS

Datasheet27 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.32
$ 1.362
Stock
2,045
67,822
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
-
Min Input Voltage
1.8 V
2 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
-
1.2 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Torex XCL206G123CR-G provided by its distributors.

DC/DC Converter Synchronous Step-Down Single 1.2V 600mA 1.8V to 6V 8-Pin CL-2025-02 T/R
Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
Buck 3MHz 1 1.2V 6V 1.8V CL-2025-02 , 2.5mm*2mm*1mm
DC DC CONVERTER 1.2V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM