Torex XCL206B303CR-G

DC/DC Converter Synchronous Step-Down Single 3V 600mA 2V to 6V 8-Pin CL-2025-02 T/R
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL206B303CR-G.

IHS

Datasheet27 pages2 years ago

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 1.374
$ 1.74
$ 1.74
Stock
19,215
23,978
23,978
Authorized Distributors
3
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
-
-
-
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
-
3 V
3 V
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-12-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Torex XCL206B303CR-G provided by its distributors.

DC/DC Converter Synchronous Step-Down Single 3V 600mA 2V to 6V 8-Pin CL-2025-02 T/R
Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
Buck 3.45MHz Fixed 1 3V 6V 2V CL-2025-8 , 2.5mm*2mm*1mm
DC DC CONVERTER 3V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM