Torex XCL102E503CR-G

Dc/Dc Conv, 5V, 0.5A, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XCL102E503CR-G
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL102E503CR-G.

Newark

Datasheet24 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XCL102E503CR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.235
Stock
21,675
71,917
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
-
Min Input Voltage
650 mV
650 mV
Max Input Voltage
6 V
6 V
Output Voltage
5 V
5 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-01-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Torex XCL102E503CR-G provided by its distributors.

Dc/Dc Conv, 5V, 0.5A, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XCL102E503CR-G
Switching Regulator, Voltage-mode, 2.3A, 3600kHz Switching Freq-Max, QCC8
Boost 3.6MHz Fixed 1 4.9V~5.1V 4.9V 6V 900mV CL-2025-02 2.5mm*2mm*1mm
直流/直流转换器, 5V, 0.5A, 3MHZ, 85度 C;
Topology = Step-Up / Fixed Output Voltage V = 5 / Output Current mA = 450 / Switching Frequency MHz = 3 / Supply Voltage Min. mV = 900 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = CL-2025-02 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.5 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM