Torex XC9220C093MR-G

DC/DC Controller Step Down Single-Out 2.8V to 16V 5-Pin SOT-25 T/R
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9220C093MR-G.

IHS

Datasheet22 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.357
$ 0.599
$ 0.599
Stock
57,979
117,970
117,970
Authorized Distributors
5
4
4
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC9220C093MR-G provided by its distributors.

DC/DC Controller Step Down Single-Out 2.8V to 16V 5-Pin SOT-25 T/R
Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5
VOLTAGE-MODE DUAL Surface Mount ROHS3Compliant DC to DC switching controller -40C~85C TA 300kHz 2.8V 2.9mm
Step Down No 300KHz Adjustable 1 1.2V 16V 2.8V SOT-23
16V INPUT STEP-DOWN DCDC CONTROL

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM