Torex XC74UL08AANR

AND 74UL08 R-PDSO-G5 74UL logic gate circuit 7.9ns @ 5V 50pF 0.635mm 8mA 8mA 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC74UL08AANR.

IHS

Datasheet4 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
Stock
64,690
6,233,191
6,233,191
Authorized Distributors
0
5
5
Case/Package
SOP
SC
SC
Number of Pins
-
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
14 ns
5.8 ns
5.8 ns
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC74UL08AANR provided by its distributors.

AND 74UL08 R-PDSO-G5 74UL logic gate circuit 7.9ns @ 5V 50pF 0.635mm 8mA 8mA 5.5V
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
IC GATE AND 1CH 2-INP SSOT-25

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM