Torex XC6501B28A7R-G

Output Capacitor-Less, Low Power Consumption, High Speed LDO Regulator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6501B28A7R-G.

IHS

Datasheet25 pages2 years ago

CAD Models

Download Torex XC6501B28A7R-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge
Texas InstrumentsLP5900TL-2.5/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas InstrumentsLP5900TLX-2.5/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas InstrumentsLP5900TL-1.5/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125

Descriptions

Descriptions of Torex XC6501B28A7R-G provided by its distributors.

Output Capacitor-Less, Low Power Consumption, High Speed LDO Regulator
Fixed Positive LDO Regulator, 2.85V, 0.36V Dropout, CMOS
LDO Regulator Positive 2.8V 200mA 4-Pin USPN T/R
IC REG LINEAR 2.85V 200MA 4-USPN

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM