Torex XC6222B181MR-G

Ldo, Fixed, 1.8V, 0.7A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6222B181MR-G
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6222B181MR-G.

IHS

Datasheet24 pages3 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.31%

CAD Models

Download Torex XC6222B181MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 3.3V
LDO Regulator, 150 mA, High PSRR, Low Noise 5.0V
LDO Regulator Pos 0.8V to 5V 0.3A Automotive 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.3A SOT23-5
LDO Regulator Pos 3V 0.3A Automotive 5-Pin SOT-23 T/R
MCP1824 Series 3.3 V 300 mA Low Quiescent Current LDO Regulator-SOT-223-3
LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 3.3 V

Descriptions

Descriptions of Torex XC6222B181MR-G provided by its distributors.

Ldo, Fixed, 1.8V, 0.7A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6222B181MR-G
LDO Regulator Pos 1.8V 0.7A 5-Pin SOT-25 T/R / IC REG LDO 1.8V 0.7A SOT25
Reverse Current Protection, 700mA High Speed LDO Regulator
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, PDSO5
稳压器, LDO, 固定, 1.8V, 0.7A, -40 至 85度 C;
IC REG LINEAR 1.8V 700MA SOT25
IC REG LIN 1.8V 700MA SOT-25-5
XC6222 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 220mV 2.9mm 700mA 600mW
Outputs = 1 / Fixed Output Voltage V = 1.8 / Output Voltage Max. V = 1.8 / Dropout Voltage mV = 350 / Output Current mA = 700 / Load Regulation mV = 30 / Line Regulation % = 0.6 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM