| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | XC6222B121PR-G | 0 | 1 | 18h | ||||||||
| Cytech Systems | XC6222B121PR-G | 0 | 1d | |||||||||
| Avnet | XC6222B121PR-G | 0 | 1K | 3h | ||||||||
| Mouser | 865-XC6222B121PR-G | 236 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XC6222B121PR-G | 514 | 185 | 2h |
Download Torex XC6222B121PR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6222B121PR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: