Microchip MCP1804T-3302I/MT

MCP1804 Series 28 V 150 mA Surface Mount LDO Regulator With Shutdown - SOT-89-5
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1804T-3302I/MT.

Microchip

Datasheet36 pages12 years ago

LKR

Inventory History

3 month trend:
-3.88%

CAD Models

Download Microchip MCP1804T-3302I/MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3.3V 0.5A Automotive 6-Pin(5+Tab) SOT-89 T/R
LDO Regulator Pos 1.5V 0.5A Automotive 6-Pin(5+Tab) SOT-89 T/R
IC REG LINEAR 1.2V 1A SOT89-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5

Descriptions

Descriptions of Microchip MCP1804T-3302I/MT provided by its distributors.

MCP1804 Series 28 V 150 mA Surface Mount LDO Regulator With Shutdown - SOT-89-5
50dB(1kHz) 105¦ÌA Fixed 150mA 1 3.3V 2V 3.3V 28V 1.7V@ 100mA 90mV 0.3%/V SOT-89-5 , 1.6mm
Fixed LDO Voltage Regulator, 2V to 28V, 1.3V drop, 3.3V/150mA out, SOT-89-5
Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:28V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |Microchip Technology MCP1804T-3302I/MT
LDO, FIXED, 3.3V, 0.15A, -40 TO 85DEG C; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 28V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: SOT-89; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1804T-3302IMT
  • MCP1804T3302I/MT
  • MCP1804T3302IMT